Sealey MVJ150 150mm Magnetic Soft Grip Vice Jaws

MPN
MVJ150
Brand
Sealey
EAN-13
5054630477478
Order Code
43-4294
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to fit Sealey and other makes of bench vices. They provide excellent grip without marking or damaging soft or polished surfaces. Grooves are ideal for holding wood, metal, plastic, tubing and threaded items at 45, 90 and 180° without marking the surface. The built-in magnets adhere to the vices metal jaws making them simple to add or remove. Supplied in pairs.
  • Designed to fit Sealey, and all other makes of vices.
  • Provide excellent grip without marking or damaging soft or polished surfaces.
  • Grooves are ideal for holding wood, metal, plastic, tubing and threaded items.
  • Holds round work at 45, 90 and 180° without marking the surface.
  • Magnetic jaws adhere to the vices metal jaws making them simple to add or remove.
  • Model No. MVJ150
Type Vices
Jaw Width Not Applicable
Overall Height 150mm

Reviews

Be the first to submit a review

Trustpilot