Sealey MT680 Mini Tractor Lift Yankee 680kg Hydraulic

MPN
MT680
Brand
Sealey
EAN-13
5024209851626
Order Code
89-4108
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1755.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel construction with heavy-duty hydraulic ram and air pump. Integral hydraulic pump and air motor assembly. Supplied with separate, foot operated, hydraulic pump and reservoir unit. Features two additional side platforms for extra width. Ramp and platform made with chequer plate surface to ease loading and positioning of mini tractor/quad. Supplied with motorcycle front wheel locking attachment, securing vehicle to provide easy maintenance access. Fitted with multi-position safety lock to prevent accidental lowering. Suitable for use with centre-stand motorcycles or with paddock stand.
  • Min./Max. Height: 190/790mm.
  • Width (Standard/Maximum): 710/1220mm.
  • Platform Length: 2000mm.
  • All steel construction with heavy-duty hydraulic ram with air pump.
  • Supplied with separate, foot operated, hydraulic pump and reservoir unit.
  • Features two additional side platforms for extra width.
  • Ramp and platform made with chequer plate surface to ease loading and positioning of mini tractor.
  • Overrun guard at front of platform and safety lock to prevent accidental lowering.
  • Suitable for use with centre-stand motorcycles or with paddock stand.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. MT680
Type Motorcycle Supports & Lifting
Air Supply Min. 100psi/Max. 120psi
Capacity 680kg
Length 2000mm
Minimum/Maximum Height 190/790mm
Nett Weight 225.34kg
Standard/Maximum Width 710/1220mm

Reviews

Be the first to submit a review

Trustpilot