Sealey MS925PS Sander/Polisher Ø180mm Variable Speed 1400W/230V

MPN
MS925PS
Brand
Sealey
EAN-13
5054630101915
Order Code
94-2845
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ergonomic design with comfortable soft grip handle. Variable speed control from 600-3000rpm in 7-speed settings make this suitable for both sanding and polishing. Alloy bevel gear head with protective cover coupled to a composite motor housing. Soft start, constant speed motor provides longer lasting performance. Carbon brush caps and mesh filters for simple maintenance. Supplied with Ø180mm backing pad, polishing bonnet and over the top D handle.
  • Heavy-duty 1400W motor enclosed in a robust composite housing.
  • Soft start, constant power motor ideal for polishing or sanding.
  • Variable speed control from 600-3000rpm, in 7-speed settings.
  • Alloy gear head with protective rubber casing.
  • Spindle lock for fast and easy pad/foam head changes.
  • Supplied with over the top D Handle, backing pad and bonnet.
  • Model No. MS925PS
Free Speed 600-3000rpm
Motor Power 1400W
Nett Weight 4kg
Pad Size Ø180mm
Supply 230
Thread Size M14 2mm

Reviews

Be the first to submit a review

Trustpilot