Sealey MS500 Motorcycle Tyre Lever with Plastic Moulding 500mm

MPN
MS500
Brand
Sealey
EAN-13
5051747880818
Order Code
89-9499
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quality Chrome Vanadium steel tyre lever with hard plastic moulding hook and taper ends. Designed to reduce the risk of damage to motorcycle wheel rims when removing or fitting tyres.
  • Quality Chrome Vanadium steel tyre lever with hard plastic moulding hook and taper ends.
  • Designed to reduce the risk of damage to motorcycle wheel rims when removing or fitting tyres.
  • Dimensions (L x W x D): 500 x 28 x 15mm.
  • Model No. MS500
Type Motorcyle tyre lever
Depth 15mm
Length 500mm
Nett Weight 0.72kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot