Sealey MS164 Motorcycle Underseat Tool Kit 28pc

MPN
MS164
Brand
Sealey
EAN-13
5054511148459
Order Code
94-2373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Small compact kit comprises a selection of essential maintenance tools. Tools feature soft grip handles for comfort and control and are supplied in zip storage case, ideal for storing in a vehicle glove box, under a motorcycle seat, or at home in the drawer.
  • Small compact kit comprises a selection of essential maintenance tools.
  • Supplied in zip storage case, ideal for storing in a vehicle glove box, under a motorcycle seat, or at home in the drawer.
  • Tools feature soft grip handles for comfort and control.
  • Folded Dimensions (L x W x D): 140 x 190 x 60mm.
  • Lifetime guarantee*.
  • Model No. MS164
Type Motorcycle tools
Contents Bits; Slotted - 3, 4, 6mm, Phillips - 1, 2, Pozi - 1, 2, TRX-Star* - T15, T20, T25, Bit Driver Handle, 1/4"Sq Drive Sockets; 8, 10, 12, 13, 14mm, 1/4"Sq Drive 72-Tooth Flip Reverse Ratchet Wrench with Quick Release, 75mm Extension Bar, 110mm Mini Side Cutter, 110mm Mini Long Nose Pliers, 150mm Adjustable Wrench, Folding Hex Keys; 2, 2.5, 3, 4, 5, 6mm, Black Cable Ties (x10)
Nett Weight 0.98kg

Reviews

Be the first to submit a review

Trustpilot