Sealey MS0815 Helmet/Glove/Boot Dryer

MPN
MS0815
Brand
Sealey
EAN-13
5054630339424
Order Code
94-6123
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

An integral fan will quickly dry and cool your helmet or gloves whilst on the base. Prevents the build-up of moisture, odour and bacteria. Improves the life span of the linings and impact materials in your equipment. Supplied with a USB adaptor for connection to vehicle or to a portable power pack, ideal for rides out and race/track days. Mains adaptor is suitable for home use. Made from a firm protective PU foam to protect equipment.
  • An integral fan will quickly dry and cool your helmet or gloves whilst on the base.
  • Prevents the build-up of moisture, odour and bacteria.
  • Improves the life span of the linings and impact materials of equipment.
  • Supplied with a USB adaptor for connection to vehicle or portable power pack, ideal for rides out and race/track days.
  • Mains adaptor is suitable for home use.
  • Manufactured from a firm protective PU foam to protect equipment.
  • Model No. MS0815
Type Helmet Storage
Input Mains adaptor:12V (dc) 3A.USB adaptor: 5V (dc 2A)
Nett Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot