Easter Opening Hours and Delivery Dates here

Sealey MPS5 Quick Lift Off-Road/Trials Bike Stand 200kg

Order Code:

89-7301

Brand: Sealey MPN: MPS5 EAN-13: 5051747523289

Discontinued


Ideal for use with off-road/trials bikes to easily lift the bike when needing to perform maintenance/services or cleaning. Simple, one foot, step and lift mechanism means the bike can be instantly raised in one motion. Lightweight aluminium design, weighs only 4.1kg without compromising the maximum lifting capacity of 200kg.
  • Ideal for use with off-road/trials bikes to easily lift the bike when needing to perform maintenance/services or cleaning.
  • Simple, one foot, step and lift mechanism means the bike can be instantly raised in one motion.
  • Lightweight aluminium design, weighs only 4.1kg without compromising the maximum lifting capacity of 200kg.

Trustpilot