Sealey MOTBKIT MOT Tool Board with Tools

MPN
MOTBKIT
Brand
Sealey
EAN-13
5051747988545
Order Code
84-9649
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    1.35kg 5.01kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £176.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Shadow board with MOT approved and compliant tools. Keeps tools organised and in one location. Wall mounting and supplied with fitting kit. Board also available separately - Order Model No. MOTB.
  • Shadow board with MOT approved and compliant tools.
  • Keeps tools organised and in one location.
  • Wall mounting and supplied with fitting kit.
  • Package includes:
  • Model No. - Description
  • AK989 - Rubber Tape Measure 5m(16ft)
  • H1MOT - Corrosion Assessment Hammer - DVSA Approved
  • S0837 - Heel Bar 400mm
  • TST/DG - Tyre Tread Depth Gauge - DVSA Approved
  • TSTPG8 - Universal Deluxe Tyre Pressure Gauge 6-50psi
  • TST22 - Towing Socket Tester 12V 13-Pin - DVSA Approved
  • VS0210 - Brake & Fuel Pipe Inspection Tool
  • VSTL760 - Tyre Lever 760mm
  • WB02 - Engineer’s Wire Brush with Steel Fill 260mm
  • MOTB - MOT Tool Board
  • Model No. MOTBKIT
Type Shadow board
Contents AK989 - Rubber Measuring Tape 5m, H1MOT - Corrosion Assessment Hammer, S0837 - Heel bar 400mm, TST/DG - Tyre Tread Depth Gauge, TSTPG8 - Tyre Pressure Gauge with Pocket-Clip 6-50psi, TST22 - 13-Pin Towing Socket Tester 12V, VS0210 - Brake & Fuel Pipe Inspection Tool, VSTL760 - Tyre Lever 760mm, WB02 - Wire Brush, MOTB - MOT Board with Fitting Kit & Clips
Depth 404mm
Nett Weight 5.01kg
Size (W x H) 812 x 404mm
Width 812mm

Reviews

Be the first to submit a review

Trustpilot