Sealey MM22 13-Function Professional Smart Auto-Scanning Digital Multimeter

MPN
MM22
Brand
Sealey
EAN-13
5054630433382
Order Code
43-4487
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High-precision smart auto-scanning multimeter. Intelligent multimeter automatically detects and selects the required test function, AC/DC, voltage/current, resistance and continuity. Conforms to EN 61010-1 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use. Features temperature measurement capability, data-hold and auto-power-off function. Non-contact voltage detection (NCVD) enables one-handed use. The live test feature can test for live feeds with a single probe. Supplied with probes including a thermocouple probe and integral upright stand for use on the workbench. Clear and easy-to-read LCD display.
  • High-precision smart auto-scanning multimeter.
  • The intelligent multimeter automatically detects and selects the required test function, AC/DC, voltage/current, resistance and continuity.
  • Conforms to EN 61010-1 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use.
  • Features temperature measurement capability, data-hold and auto-power-off function.
  • Non-contact voltage detection (NCVD) enables one-handed use.
  • Live test feature can test for live feeds with a single probe.
  • Supplied with probes including a thermocouple probe and integral upright stand for use on the workbench.
  • Clear and easy-to-read LCD display.
  • Model No. MM22
Type Electrics
AC Current (Accuracy) 4000mA/10.00A
AC Voltage (Accuracy) 400mV/4V/40V/400V/600V
Auto Range ACV/DCV/Resistance/Continuity/Diode/Temperture/Capacitance/NCV/LIVE/mA/A
Auto Scan V/R/CONT/A
Backlit/Tourch Yes
Battery (Supplied) 2 x 1.5V (AAA)
Capacitance (Accuracy) 4.000nF~4mF
Conformity EN 61010-1
Continuity Yes
DC Current (Accuracy) 4000mA/10.00A
DC Voltage (Accuracy) 400mV/4V/40V/400V/600V
Digits x Height 4 x 16mm
Diode Test Yes
Duty Cycle No
Frequency (Accuracy) Yes
Hi-Impact Rubber Case No
Information Data-Hold, Auto-Power-Off, Integral Stand & Live Test.
Low Battery Indicator Yes
Nett Weight 0.20kg
Resistance (Accuracy) 400O/4kO/40kO/400kO/4MO/40MO
Size (L x W x D) 130 x 62 x 26mm
Temperature (Accuracy) -200°C to 1200°C -328°F to 2192°F
Transistor Test No
Weight 0.138kg

Reviews

Be the first to submit a review

Trustpilot