Sealey MM20 8-Function Digital Multimeter with Thermocouple

MPN
MM20
Brand
Sealey
EAN-13
5024209731713
Order Code
89-4012
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockFurther 100 despatched in 2 working days

Heavy-duty general-purpose multimeter with clear and easy-to-read LCD display. Features data-hold function, temperature probe and diode test facility. Housed in rugged rubber boot with integral stand. Supplied with full set of leads and probes. Measures: • AC and DC Voltage • DC Current • Resistance • Temperature • Audible Continuity • Diode/Transistor Verification Mode
  • Heavy-duty general-purpose multimeter with clear and easy-to-read LCD display.
  • Features data-hold function, temperature probe and diode test facility.
  • Housed in rugged rubber boot with integral stand.
  • Supplied with full set of leads and probes.
  • Measures: AC and DC Voltage, DC Current, Resistance, Temperature, Audible Continuity, Diode/Transistor Verification Mode.
  • Model No. MM20

Model NoMM20
Nett Weight:260g
AC Voltage (Accuracy):200V, 600V (±2%)
DC Voltage (Accuracy):200mV (±0.5%), 2V (±0.8%), 20V (±0.8%), 200V (±0.8%), 600V (±0.8%)
AC Current (Accuracy):No
DC Current (Accuracy):2mA (±1%), 20mA (±1%), 200mA (±1.2%), 10A (±2%)
Resistance (Accuracy):200Ω, 2kΩ, 20kΩ, 200kΩ (±0.8%), 2MΩ (±1.2%)
Capacitance (Accuracy):No
Temperature (Accuracy):Range; -40°C-1000°C, (±1% up to 400°C), (±2% over 400°C)
Frequency (Accuracy):No
Duty Cycle:No
Continuity Audible:Yes
Diode Test:Yes
Transistor Test:Yes
High-Impact Rubber Case:Yes
Digits x Height:6 x 12mm
Low Battery Indicator:Yes
Battery (Supplied):1 x 9V
Information:Integral Stand
Size (L x W x D):140 x 70 x 35mm
Weight:260g
Conformity:IEC 1010

Type Multimeter
AC Voltage Max 600V
DC Voltage Max 600V
AC Current (Accuracy) No
AC Voltage (Accuracy) 200V, 600V (±2%)
Battery (Supplied) 1 x 9V
Capacitance (Accuracy) No
Conformity IEC 1010
Continuity Audible Yes
DC Current (Accuracy) 2mA (±1%), 20mA (±1%), 200mA (±1.2%), 10A (±2%)
DC Voltage (Accuracy) 200mV (±0.5%), 2V (±0.8%), 20V (±0.8%), 200V (±0.8%), 600V (±0.8%)
Digits x Height 6 x 12mm
Diode Test Yes
Duty Cycle No
Frequency (Accuracy) No
High-Impact Rubber Case Yes
Information Integral Stand
Low Battery Indicator Yes
Maximum Resistance 2000000Ω
Nett Weight 260g
Resistance (Accuracy) 200O, 2kO, 20kO, 200kO (±0.8%), 2MO (±1.2%)
Size (L x W x D) 140 x 70 x 35mm
Temperature (Accuracy) Range; -40°C-1000°C, (±1% up to 400°C), (±2% over 400°C)
Transistor Test Yes
Weight 260g

Reviews

Be the first to submit a review

Trustpilot