Sealey MK79 Rotating Panel Repair Stand

MPN
MK79
Brand
Sealey
EAN-13
5054511808698
Order Code
94-3883
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact design, yet can handle the larger bonnets, tailgates etc. Ideal for doors, bonnets, bumpers, wings and spoilers. Fully adjustable, rotates full 180°. Adjustable and rotating bars make this stand suitable for almost all panel types. Portable for easy manoeuvring of application from preparation to spray booth.
  • Compact design, yet can handle the larger bonnets, tailgates etc.
  • Ideal for doors, bonnets, bumpers, wings and spoilers.
  • Fully adjustable, rotates full 180°.
  • Adjustable and rotating bars make this stand suitable for almost all panel types.
  • Portable for easy manoeuvring of application from preparation to spray booth.
  • Model No. MK79
Type Panel stand
Base Dimensions 900 x 710mm
Blade Width N/A
Max Capacity 40kg
Nett Weight 13.5kg
Overall Arm Width 1550mm

Reviews

Be the first to submit a review

Trustpilot