Sealey MK75 Parts Cart with Panel Train

MPN
MK75
Brand
Sealey
EAN-13
5054511773460
Order Code
94-3879
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £306.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for use with windscreens, sheet metal, bonnets and doors, as well as other large items. Panel train includes eight foam-cushioned support arms to protect the items held within it. Fitted with four castors, two with brakes, for maximum manoeuvrability and safe positioning. Also includes Shelves (x3), 600mm Arms (x2), S-Shaped Hooks (x6).
  • Suitable for windscreens, sheet metals, bonnets and doors, as well as other large items.
  • Panel train includes eight foam-cushioned support arms to protect the items held within it.
  • Fitted with four castors, two with brakes, for maximum manoeuvrability and safe positioning.
  • Also includes Shelves (x3), 600mm Arms (x2), S-Shaped Hooks (x6).
  • Model No. MK75
Type Cart
Blade Width N/A
Maximum Capacity 100kg
Nett Weight 38kg
Overall dimensions 1400 x 800 x 1870mm
Shelf Dimensions (W x D): 940 x 550mm

Reviews

Be the first to submit a review

Trustpilot