Sealey MK73 Universal Mobile Rotating Panel Stand

MPN
MK73
Brand
Sealey
EAN-13
5054511790634
Order Code
94-3877
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £143.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for doors, bonnets, bumpers, wings and spoilers. Adjustable and rotating bars make this stand suitable for almost all panel types. Portable for easy manoeuvring of application from preparation to spray booth. Includes S-hooks (x2), spray gun holder, vertical supports with fixed hooks (x4), supports with holes (x2).
  • Ideal for doors, bonnets, bumpers, wings and spoilers.
  • Adjustable and rotating bars make this stand suitable for almost all panel types.
  • Portable for easy manoeuvring of application from preparation to spray booth.
  • Includes S-hooks (x2), spray gun holder, vertical supports with fixed hooks (x4), supports with holes (x2).
  • Model No. MK73
Type Panel stand
Blade Width N/A
Height (Without Bars) 950mm
Long Adjustable Bar Length 700mm
Max Capacity 60kg
Nett Weight 19kg
Overall Length 1240mm
Short Adjustable Bar Length 400mm

Reviews

Be the first to submit a review

Trustpilot