Sealey MK71 Alloy Wheel Painting/Repair Stand Heavy-Duty - 4 Wheel Capacity

MPN
MK71
Brand
Sealey
EAN-13
5054511706123
Order Code
94-0346
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £202.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully adjustable supporting bars and cones for optimum height. Cones are angled for ease of use. Holds four wheels. Supplied with 100mm PU wheels for moving the stand round the workshop or spray booth. Suitable for use on spray booth floors. Rotates the wheels on the cones so that each wheel can be painted completely.
  • Fully adjustable supporting bars and cones for optimum height.
  • Cones are angled for ease of use.
  • Supplied with 100mm PU wheels for moving the stand round the workshop or spray booth.
  • Suitable for use on spray booth floors.
  • Rotates the wheels on the cones so that each wheel can be painted completely.
  • Size (H x W x D): 1000 x 1200 x 1200mm.
  • Maximum Capacity: 80Kg when evenly distributed.
  • Model No. MK71
Type Painting stand
Blade Width N/A
Nett Weight 20kg
Size (W x D x H) 1200 x 1200 x 1000mm

Reviews

Be the first to submit a review

Trustpilot