Sealey MK65 Masking Paper Dispenser 1 x 450mm Floor Mounting

MPN
MK65
Brand
Sealey
EAN-13
5054630378546
Order Code
89-1953
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single roll dispenser accepts rolls up to 450mm and can be used floor standing or wall mounted. Automatically applies adhesive tape to edges of masking paper.
  • Single roll dispenser accepts rolls up to 450mm and can be used floor standing or wall mounted.
  • Automatically applies adhesive tape to the edges of masking paper.
  • Paper and tapes not included.
  • Model No. MK65
Type Floor mounting dispenser
Blade Width N/A
Capacity 1 x 450mm Paper Roll
Nett Weight 2.96kg
Note Papers and tapes not included with any dispenser/trolley

Reviews

Be the first to submit a review

Trustpilot