Sealey MK64 Masking Paper Dispenser 1 x 450mm Step-Up

MPN
MK64
Brand
Sealey
EAN-13
5054630550249
Order Code
89-8165
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Masking dispenser accepts rolls up to 450mm wide. Can be used as a floor-standing dispenser and also serves as a step, making masking tasks on high-profile vehicles like vans, trucks, and SUVs easier. Automatically applies adhesive tape to the edges of masking paper. Integral blade can be used to cut the masking paper to the desired length. Paper and tapes not included. Designed for durability and long-term use in busy workshop environments.
  • Masking dispenser accepts rolls up to 450mm wide.
  • Can be used as a floor-standing dispenser and also serves as a step, making masking tasks on high-profile vehicles like vans, trucks, and SUVs easier.
  • Automatically applies adhesive tape to the edges of masking paper.
  • Integral blade can be used to cut the masking paper to the desired length. Paper and tapes not included.
  • Designed for durability and long-term use in busy workshop environments.
  • Model No. MK64
Type Step-up dispenser
Blade Width N/A
Capacity 1 x 450mm
Nett Weight 5kg
Note Papers and tapes not included with any dispenser/trolley

Reviews

Be the first to submit a review

Trustpilot