Sealey MK59 Commercial Panel Stand - Door, Wing, Bonnet & Bumper

MPN
MK59
Brand
Sealey
EAN-13
5051747626072
Order Code
89-8036
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for supporting large panels from cars or commercial vehicles. Features fully adjustable arms to fit many styles of bonnets, wings, doors, bumpers and tailgates. Each level can rotate 360° to suit. Fitted with two fixed Ø180mm wheels and two braked castors for manoeuvrability.
  • Suitable for supporting large panels from cars or commercial vehicles.
  • Features fully adjustable arms to fit many styles of bonnets, wings, doors, bumpers and tailgates.
  • Each level can rotate 360° to suit.
  • Fitted with two fixed Ø180mm wheels and two braked castors for manoeuvrability.
  • Model No. MK59
Type Commercial panel stand
Base Dimensions (W x D) 1150 x 700mm
Blade Width N/A
Height 1.75m
Maximum Arm Length 1430mm
Maximum Capacity 70kg
Maximum Height 1600mm
Nett Weight 0.00kg
Width 1.11m

Reviews

Be the first to submit a review

Accessories


Trustpilot