Sealey MK56 Wall Mounting Folding Bumper Rack

MPN
MK56
Brand
Sealey
EAN-13
5051747480070
Order Code
89-6895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for holding up to three bumpers of various lengths for tidy workshop storage. Arms mountable in nine positions fold safely away when not in use, so saving space. Ideal for the busy bodyshop.
  • Suitable for holding up to three bumpers of various lengths for tidy workshop storage.
  • Arms mountable in nine positions and safely foldaway when not in use for space-saving.
  • Ideal for the busy bodyshop.
  • Safe Working Load: 80kg.
  • Model No. MK56

Model NoMK56
Nett Weight:7.42Kg
Support Height:750mm
Arm Length:640mm
Safe Working Load:80kg

Type Folding bumper rack
Arm Length 640mm
Blade Width N/A
Height 640mm
Nett Weight 7.42kg
Safe Working Load 80kg
Support Height 750mm

Reviews

Be the first to submit a review

Accessories


Trustpilot