Sealey MK54 Folding Bumper Stand

MPN
MK54
Brand
Sealey
EAN-13
5054630239038
Order Code
89-6242
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for storage of bumpers prior to preparation and spraying. Adjustable stand width with extendable arms makes this unit suitable for holding various types and styles of bumpers. Folds away for easy storage.
  • Ideal for storage of bumpers prior to preparation and spraying.
  • Adjustable stand width with extendable arms.
  • Suitable for holding various types and styles of bumpers.
  • Folds away for easy storage.
  • Model No. MK54

Model NoMK54
Nett Weight:7.99Kg
Maximum Width:
Arms Closed:890mm
Arms Fully Extended:2000mm
Folded Height:1140mm

Type Folding bumper stand
Arms Closed 700mm
Arms Fully Extended 2000mm
Blade Width N/A
Folded Height 1130mm
Nett Weight 7.42kg
Width 890 to 2000mm

Reviews

Be the first to submit a review

Trustpilot