Sealey MK51 Panel Stand - Door, Wing, Bonnet & Bumper

MPN
MK51
Brand
Sealey
EAN-13
5054511773279
Order Code
89-5254
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £169.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features fully adjustable arms to fit many styles of bonnets, wings, doors and bumpers. Main frame can adjust through 180° to give required angle. Fitted with two fixed Ø180mm wheels and two braked Ø100mm castors for manoeuvrability.
  • Features fully adjustable arms to fit many styles of bonnets, wings, doors and bumpers.
  • Main frame can adjust 180° to give required angle.
  • Fitted with two fixed Ø180mm wheels and two braked castors for manoeuvrability.
  • Model No. MK51
Type Panel stand
Base Dimensions (W x D) 980 x 700mm
Blade Width N/A
Max Capacity 40kg
Nett Weight 13.2kg
Overall Arm Width 890mm
Width 1.11m

Reviews

Be the first to submit a review

Trustpilot