Sealey MINIMW200i Inverter Welder 200A/230V

MPN
MINIMW200i
Brand
Sealey
EAN-13
5054630480317
Order Code
43-4172
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ultra-compact and lightweight unit weighing approximately 4kg. Portability allows the welder to be taken to the job at hand, ideal for mobile technicians. Unit can ARC/MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø5mm. Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions. Supplied with 1.6m 25mm² cable with electrode holder and a 1.4m 25mm² earth clamp and cable, both with 10-25 dinse connectors. Forced air cooling system.
  • Ultra-compact and lightweight unit weighing approximately 4kg.
  • Portability allows the welder to be taken to the job at hand, ideal for mobile technicians.
  • Unit can ARC/MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø5mm.
  • Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions.
  • Supplied with 1.6m 25mm² cable with electrode holder and a 1.4m 25mm² earth clamp and cable, both with 10-25 dinse connectors.
  • Forced air cooling system.
  • Model No. MINIMW200i
Type Inverters
Voltage 230V
Output Current 20-200A
*Note To achieve maximum power a 16A supply may be required.
Absorbed Power 9kW
Duty Cycle 100% @ 155A, 60% @ 200A
Electrode Capacity 1.6-5mm
IP Rating IP21S
Nett Weight 4.8kg
Plug Type Bare Wire
Power Supply Cable Length 2m
Supply 230V - 16A*
Weight 4.8kg
Welding Current 20-200A

Reviews

Be the first to submit a review

Trustpilot