Sealey MINIMW180i Inverter Welder 180A/230V

MPN
MINIMW180i
Brand
Sealey
EAN-13
5054630468254
Order Code
43-4171
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ultra-compact and lightweight unit weighing just 4kg approx. Portability allows the welder to be taken to the job at hand, ideal for mobile technicians. Unit can ARC/MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø5mm. Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions. Supplied with 1.6m 25mm² cable with electrode holder and a 1.4m 25mm² earth clamp and cable, both with 10-25 dinse connectors. Forced air cooling system.
  • Ultra-compact and lightweight unit weighing just 4kg approx.
  • Portability allows the welder to be taken to the job at hand, ideal for mobile technicians.
  • Unit can ARC/MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø5mm.
  • Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions.
  • Supplied with 1.6m 25mm² cable with electrode holder and a 1.4m 25mm² earth clamp and cable, both with 10-25 dinse connectors.
  • Forced air cooling system.
  • Model No. MINIMW180i
Type Inverters
Voltage 230V
Output Current 20-180A
*Note To achieve maximum power a 16A supply may be required.
Absorbed Power 7.8kW
Duty Cycle 100% @ 140A, 60% @ 180A
Electrode Capacity 1.6-5mm
IP Rating IP21S
Nett Weight 4.1kg
Plug Type Bare Wire
Power Supply Cable Length 2m
Supply 230V - 16A*
Weight 4.7kg
Welding Current 20-180A

Reviews

Be the first to submit a review

Trustpilot