Sealey MIG/5K08A Aluminium Mig Wire 0.5kg 0.8mm 5356 (ng6) Grade

MPN
MIG/5K08A
Brand
Sealey
EAN-13
5024209135221
Order Code
89-1911
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Model No. MIG/5K08A
Type Welding wire reel
For Use With Sealey
Diameter Ø0.8mm
Lifetime Warranty No
Material Aluminium
Nett Weight 0.5kg
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot