Sealey MIG/1K/SS08 Stainless Steel Mig Wire 1.0kg 0.8mm 308(s)93 Grade

MPN
MIG/1K/SS08
Brand
Sealey
EAN-13
5024209661188
Order Code
89-1908
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Model No. MIG/1K/SS08
Type Welding wire reel
For Use With Sealey
Diameter Ø0.8mm
Lifetime Warranty No
Material Stainless steel
Nett Weight 1kg
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot