Sealey MES02 Engine Rebuild Stand - Multi Cylinder 75kg Capacity

MPN
MES02
Brand
Sealey
EAN-13
5054511042412
Order Code
84-1856
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £101.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for supporting large multi-cylinder engines (maximum weight 75kg). Features fully adjustable mounting arms and swivel castors. Supports can rotate for accessibility to all parts of the engine.
  • Suitable for supporting large multi-cylinder engines (maximum weight 75kg).
  • The supports can swivel for accessibility to all parts of the engine.
  • Width, height and length adjustable.
  • Capacity: 75kg.
  • Model No. MES02
Type Rebuild stand
Capacity 75L
Engine Support Span 130-370mm
Height Min./Max. 540/795mm
Minimum/Maximum Length 580-900mm
Nett Weight 10.42kg
Size 795 x 360 x 940mm

Reviews

Be the first to submit a review

Trustpilot