Sealey MCW360 Motorcycle Portable Folding Workbench 360kg Capacity

MPN
MCW360
Brand
Sealey
EAN-13
5054630046957
Order Code
89-9847
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £418.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lightweight, folding design with wheels make this workbench mobile and allows compact storage where workshop space is limited. With a working height of 455mm, it is ideal for servicing/maintenance. Additionally the loading ramp doubles as a convenient workshop stool. Suitable for professional workshops, mobile mechanics, enthusiasts, track days or as a display table in showrooms.
  • Maximum Load Capacity: 360kg.
  • Transportation wheels for total mobility.
  • Working height of 455mm, ideal for servicing/maintenance.
  • Loading ramp doubles as a convenient workshop stool.
  • Folding design allows compact storage where workshop space is limited.
  • Suitable for professional workshops, mobile mechanics, enthusiasts, track days or as a display table in showrooms.
  • Folded Dimensions (L x W x D): 1100 x 600 x 150mm.
  • Weight: 38kg.
  • Model No. MCW360



Type Workbench
Folded Dimensions (L x W x D) 1100 x 600 x 150mm
Maximum Height 455mm
Maximum Load Capacity 360kg
Nett Weight 38kg
Platform Width/Length 600 x 2200mm
Ramp Width/Length 300 x 1340mm

Reviews

Be the first to submit a review

Trustpilot