Sealey MCB003 Micro Carbide Burr Cylinder with End Cutter 3mm Pack of 3

MPN
MCB003
Brand
Sealey
EAN-13
5054511168518
Order Code
94-3445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Micro rotary burr manufactured from Tungsten Carbide, with Ø3mm shanks and cylinder cut with end cutter. For use on soft and hard metal, including welded seams. Packs of three, supplied in plastic storage case.
  • Ø3mm Burr made from Tungsten Carbide.
  • Cylindrical cut with end cutter.
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model No. MCB003
Overall Length 38mm
Shaft Diameter Ø3mm
Head Diameter Ø3mm
Head Length 16mm
Head Shape Cylindrical with End Cutter
Lifetime Warranty No
Nett Weight 0.01kg
Pack Qty 3

Reviews

Be the first to submit a review

Trustpilot