Sealey MCB001 Micro Carbide Burr Ball 3mm Pack of 3

MPN
MCB001
Brand
Sealey
EAN-13
5054511168495
Order Code
94-3443
Country of Origin
China

Discontinued by Manufacturer


Micro rotary burr manufactured from Tungsten Carbide, with Ø3mm shanks and ball cut. For use on soft and hard metal, including welded seams. Pack of three, supplied in plastic storage case.
  • Ø3mm Burr made from Tungsten Carbide.
  • Ball cut.
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model No. MCB001
Overall Length 38mm
Shaft Diameter Ø3mm
Head Diameter Ø3mm
Head Length 3mm
Head Shape Ball
Lifetime Warranty No
Nett Weight 0.01kg
Pack Qty 3

Trustpilot