Sealey MC454E 12V Electro/Hydraulic Motorcycle Lift 450kg Capacity

MPN
MC454E
Brand
Sealey
EAN-13
5054630229435
Order Code
94-6100
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1239.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All steel construction. 12V Electro/Hydraulic lifting system for simple, fast operation. Can be powered by a 12V vehicle battery or a Roadstart® unit. Support platform fitted with full width loading ramp. Supplied with motorcycle front wheel locking attachment for tyre widths up to 135mm to assist in securing the vehicle. Fitted with multi-position safety lock to prevent accidental lowering. Suitable for use in a garage or shed without the need of mains 230V electricity supply or for a mobile mechanic or race pits. Designed for use with centre or side stand motorcycles or with a rear paddock stand.
  • All steel construction with a 454kg capacity.
  • 12V Electro/Hydraulic lifting system for simple, fast operation.
  • Can be powered by a 12V vehicle battery or a Roadstart® unit.
  • Support platform fitted with full width loading ramp.
  • Supplied with motorcycle front wheel locking attachment for tyre widths up to 135mm to assist in securing the vehicle.
  • Fitted with multi-position safety lock to prevent accidental lowering.
  • Suitable for use with centre or side stand motorcycles or with a rear paddock stand.
  • Model No. MC454E
Type Motorcycle Supports & Lifting
Capacity 450kg
Electrical Supply 12V
Minimum/Maximum Height 215/760mm
Nett Weight 160kg
Platform Width/Length 650/1828mm

Reviews

Be the first to submit a review

Trustpilot