Sealey MC135 Motorcycle Lift Yankee 135kg Off-road Bikes

MPN
MC135
Brand
Sealey
EAN-13
5024209917766
Order Code
89-5115
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel scissor type construction with foot operation and integral hydraulic pump. Unique foot design and safety pins allow use with off-road/trials bikes. Features three locking heights. Support platform with rubber top protects paintwork on bike.
  • Min./Max. Height: 355/895mm.
  • Table Width/Length: 350/410mm.
  • All steel scissor type construction with foot operation and integral hydraulic pump.
  • Unique foot design and safety pins allow use with off-road/trials bikes.
  • Features three locking heights.
  • Support platform with rubber top protects paintwork on bike.
  • Model No. MC135
Type Motorcycle Supports & Lifting
Capacity 135kg
Maximum Height 895mm
Minimum Height 355mm
Nett Weight 32.39kg
Table length 410mm
Table width 350mm

Reviews

Be the first to submit a review

Trustpilot