Sealey MBF450 Automotive MINI Blade Fuse 4A Pack of 50

MPN
MBF450
Brand
Sealey
EAN-13
5054511022681
Order Code
84-0504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automotive MINI blade fuse pack.
  • Automotive MINI blade fuse.
  • Rating: 4A.
  • Pack Qty: 50.
  • Model No. MBF450
Type Mini blade fuses
Current Rating (Amps) 4A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.04kg
Pack Qty 50
Rating 4A

Reviews

Be the first to submit a review

Accessories


Trustpilot