Sealey MBF3050 Automotive MINI Blade Fuse 30A Pack of 50

MPN
MBF3050
Brand
Sealey
EAN-13
5054630390982
Order Code
84-0509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automotive fuse suitable for use in a wide range of vehicles. Standard size mini fuse. Fuse rating 30A. Supplied in a resealable bag. Pack quantity 50pcs.
  • Suitable for use in a wide range of vehicles.
  • Standard size 30A mini fuse.
  • Supplied in a resealable bag.
  • Pack Qty - 50pcs.
  • Model No: MBF3050.
Type Mini blade fuses
Current Rating (Amps) 30A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.040kg
Pack Qty 50pcs

Reviews

Be the first to submit a review

Accessories


Trustpilot