Sealey MBF2550 Automotive MINI Blade Fuse 25A Pack of 50

MPN
MBF2550
Brand
Sealey
EAN-13
5054630368455
Order Code
84-0511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automotive MINI blade fuse pack.
  • Automotive MINI blade fuse.
  • Rating: 25A.
  • Pack Qty: 50.
  • Model No. MBF2550
Type Mini blade fuses
Current Rating (Amps) 25A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.043kg
Pack Qty 50
Rating 25A

Reviews

Be the first to submit a review

Trustpilot