Sealey MBF2050 Automotive MINI Blade Fuse 20A Pack of 50

MPN
MBF2050
Brand
Sealey
EAN-13
5054630402364
Order Code
84-0508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automotive MINI blade fuse pack of 50, rating 20A. Colour: Yellow. Engineered for a diverse array of applications, the Automotive MINI blade fuse delivers dependable electrical protection. It is tailored to ensure reliability in various settings, including automotive systems, marine equipment, power accessories, and for general professional usage. Features a blade-type design for secure and efficient electrical connectivity. Constructed with high-quality zinc alloy and insulating plastic, to ensure durability and longevity, providing dependable protection for the vehicles electrical system.
  • Automotive MINI blade fuse.
  • Rating: 20A.
  • Pack Qty: 50.
  • Model No. MBF2050
Type Mini blade fuses
Current Rating (Amps) 20A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.04kg
Pack Qty 50
Rating 20A

Reviews

Be the first to submit a review

Accessories


Trustpilot