Sealey MBF1550 Automotive MINI Blade Fuse 15A Pack of 50

MPN
MBF1550
Brand
Sealey
EAN-13
5054630368936
Order Code
84-0510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 100 despatched in 2 working days

Automotive MINI blade fuse pack.
  • Automotive MINI blade fuse.
  • Rating: 15A.
  • Pack Qty: 50.
  • Model No. MBF1550
Type Mini blade fuses
Current Rating (Amps) 15A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.0425kg
Pack Qty 50
Rating 15A

Reviews

Be the first to submit a review

Trustpilot