Sealey MBF1050 Automotive MINI Blade Fuse 10A Pack of 50

MPN
MBF1050
Brand
Sealey
EAN-13
5054511022612
Order Code
84-0507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 5 due on 11/11/2026

Automotive MINI blade fuse pack.
  • Automotive MINI blade fuse.
  • Rating: 10A.
  • Pack Qty: 50.
  • Model No. MBF1050
Type Mini blade fuses
Current Rating (Amps) 10A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.04kg
Pack Qty 50
Rating 10A

Reviews

Be the first to submit a review

Accessories


Trustpilot