Sealey MBC420 Four Bank 6/12V 8Amp (4 x 2A) Auto Maintenance Charger

MPN
MBC420
Brand
Sealey
EAN-13
5054511458299
Order Code
94-2299
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £103.09 £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact 6/12V quad bank battery charger perfect for automotive, motorcycle and marine workshops. Suitable for trickle charging a variety of batteries, charger reacts continuously to battery condition and delivers whatever charge rate is required. Four bank charger outputting 4 x 2A depending on the condition and charge of each battery. Constantly regulated voltage patterns allow the battery to be recharged fully and safely without fear of overcharging. Compatible with all AGM, Gel and VRLA flooded batteries commonly found in everything from automotive and farm equipment to motorcycles, ATVs, golf buggies and lawnmowers. Supplied with SAE “quick” connectors on leads and battery terminals eyelets.
  • Compact 6/12V quad bank battery charger perfect for automotive, motorcycle and marine workshops.
  • Suitable for trickle charging a variety of batteries, charger reacts continuously to battery condition and delivers whatever charge rate is required.
  • Four bank charger outputting 4 x 2A depending on the condition and charge of each battery.
  • Constantly regulated voltage patterns allow the battery to be recharged fully and safely without fear of overcharging.
  • Compatible with all AGM, Gel and VRLA flooded batteries commonly found in everything from automotive and farm equipment to motorcycles, ATVs, golf buggies and lawnmowers.
  • Supplied with SAE “quick” connectors on leads and battery terminals eyelets.
  • Model No. MBC420
Banks 4
Cable & Clamp Length 2m
Lifetime Warranty No
Nett Weight 1.63kg
Output 6/12V
Output Charge (Each Bank) 2A

Reviews

Be the first to submit a review

Trustpilot