Sealey MBC310 3 Bank 12V Smart Charger & Maintainer 30A (3 x 10A)

MPN
MBC310
Brand
Sealey
EAN-13
5054630452628
Order Code
43-4464
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact 12V independent three bank battery charger perfect for automotive, motorcycle and marine workshops. 9-Stage charger reacts continuously to battery condition and delivers whatever charge rate is required, also harbouring the ability to recover and charge dead batteries. Suitable for trickle charging all AGM, Gel, VRLA and Leisure batteries commonly found in everything from automotive and farm equipment to motorcycles, ATVs, golf buggies and lawnmowers. Also suitable for lithium batteries. Supplied with SAE “quick” connectors on leads and battery terminal eyelets. Featuring over voltage, short circuit, over temperature and reverse polarity protection. 5-Stage LED indicator shows the charge level of the battery.
  • Compact 12V independent three bank battery charger perfect for automotive, motorcycle and marine workshops.
  • 9-Stage charger reacts continuously to battery condition and delivers whatever charge rate is required, also harbouring the ability to recover and charge dead batteries.
  • Suitable for trickle charging all AGM, Gel, VRLA and Leisure batteries commonly found in everything from automotive and farm equipment to motorcycles, ATVs, golf buggies and lawnmowers. Also suitable for lithium batteries.
  • Supplied with SAE “quick” connectors on leads and battery terminal eyelets.
  • Featuring over voltage, short circuit, over temperature and reverse polarity protection.
  • 5-Stage LED indicator shows the charge level of the battery.
  • Model No. MBC310
Type Battery Maintenance
Battery Range 30-240Ah
Battery Support/DC Supply Mode N
Cable & Clamp Length 500mm Clamps 500mm Eyelets
Max. Size Battery Full Charge 12hrs 70Ah
Nett Weight 4.3kg
Output 12V
Output Charge Peak 3 x 10A
Output Start Peak N/A
Plug Type 3-Pin
Power Supply Cable Length 1.8m
Supply (Current) 13A
Supply (Voltage) 230V
Type of Battery VRLA, GEL, AGM/EFB, Lithium, Leisure (Deep Discharge)
Weight 4.3kg
Zero Volt Charging Y

Reviews

Be the first to submit a review

Trustpilot