Sealey MB01 Mini Mitre Box 250 x 85 x 50mm

MPN
MB01
Brand
Sealey
EAN-13
5054630117466
Order Code
94-6096
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose mini mitre box, made from high strength plastic. Performs 45° and 90° mitre cuts. Box can be fixed to the workbench via two fixing holes.
  • General-purpose mini mitre box, made from high strength plastic.
  • Performs 45° and 90° mitre cuts.
  • Box can be fixed to the workbench via two fixing holes.
  • Size: 250 x 85 x 50mm.
  • Model No. MB01
Nett Weight 0.16kg

Reviews

Be the first to submit a review

Trustpilot