Sealey MAG60230V Magnetic Drilling Machine 60mm 230V

MPN
MAG60230V
Brand
Sealey
EAN-13
5054511806359
Order Code
94-3861
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £500.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured using high quality components for performance and reliability. Made from heavy-duty die-cast magnesium alloy with a variable speed gearbox for greater accuracy. Fitted with a powerful magnet to ensure unit stays adhered at any angle. Includes safety fixing strap and integrated coolant system to extend the life of cutters and increase the quality of the cut. Can be used with a 16mm twist drill chuck. Designed for use in fabrication, construction and other applications when drilling ferrous metal.
  • Manufactured using high quality components for performance and reliability.
  • Made from heavy-duty die-cast magnesium alloy with a variable speed gearbox for greater accuracy.
  • Fitted with a powerful magnet to ensure unit stays adhered at any angle.
  • Includes safety fixing strap and integrated coolant system to extend the life of cutters and increase the quality of the cut.
  • Can be used with a 16mm twist drill chuck.
  • Designed for use in fabrication, construction and other applications when drilling ferrous metal.
  • Model No. MAG60230V
Voltage 230V
Type Magnetic Drill
Chuck Size 16mm
Speed Settings Variable
Core Drill Diameter 60mm
Cutting Depth 50mm
Magnet Adhesion 15800N
Magnetic Adhesion 15800N
Maximum Annular Cutter Capacity 60mm
Maximum Cutter Depth 50mm
Morse Taper MT2
Nett Weight 21.6kg
Power Supply 220V - 50Hz
Stroke Length 210mm
Supply 230V~50Hz

Reviews

Be the first to submit a review

Trustpilot