Sealey MAC12D Tyre Inflator with Worklight 12V

MPN
MAC12D
Brand
Sealey
EAN-13
5054630450204
Order Code
43-4619
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles with an auto stop feature. Backlit LCD digital display. 2835 SMD LED worklight with strobe and SOS light. Supplied with 12V plug. The accessory kit includes a 700mm extension tube with Schrader connection, Presta type adaptor, ball spike and inflatable adaptor.
  • Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles.
  • Maximum pressure 120psi.
  • Pressure units psi, kPa, kg/cm² and bar.
  • Auto-stop feature.
  • Airflow 0.78cfm 22L/min with an inflation time 0-30psi in 207sec (175/70/R13).
  • Backlit LCD digital display.
  • 2835 SMD LED worklight with strobe and SOS light.
  • Supplied with 12V plug.
  • Accessory kit includes 700mm extension tube with Schrader connection, Presta type adaptor, ball spike and inflatable adaptor.
  • Model No. MAC12D
Type Steering, Hub & Suspension
12V Accessory Plug Length 3100mm
Accuracy ±1%
Airflow 0.78cfm 22L/min
Hose Length 700mm
Inflation Time 0-30psi in 207sec (175/70/R13)
Input 12V DC
Maximum Air Supply 120psi
Maximum Current 10A
Nett Weight 0.708kg
Pressure Units psi, kPa, kg/cm² and bar
Run Time 60mins

Reviews

Be the first to submit a review

Trustpilot