Sealey MAC11 Tyre Inflator with Worklight 12V

MPN
MAC11
Brand
Sealey
EAN-13
5054630527784
Order Code
43-4133
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles. Maximum pressure 120psi. Pressure units in psi, kPa, kg/cm² and bar. Airflow 0.78cfm 22L/min with an inflation time 0-30psi in 263sec (175/70/R13). Analogue gauge with an LED worklight. Runtime: 30mins. Supplied with a 3m 12V plug, ball spike and inflatable adaptor.
  • Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles.
  • Maximum pressure 120psi.
  • Pressure units in psi, kPa, kg/cm² and bar.
  • Airflow 0.78cfm 22L/min with an inflation time 0-30psi in 263sec (175/70/R13).
  • Analogue gauge.
  • LED worklight.
  • Runtime: 30mins.
  • Supplied with 3m 12V plug, ball spike and inflatable adaptor.
  • Model No. MAC11
Type Steering, Hub & Suspension
Hose Length 360mm
Maximum Current 10A
Maximum Pressure 120psi
Nett Weight 0.5kg
Operating Voltage 12V
Power Cord Length 3m
Typical Inflation Time 0-30psi in 263sec (175/70/R13).

Reviews

Be the first to submit a review

Trustpilot