Sealey MAC07 Tyre Inflator/Mini Air Compressor 12V Heavy-Duty

MPN
MAC07
Brand
Sealey
EAN-13
5054511243901
Order Code
94-2613
Country of Origin
New Zealand
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £154.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mini air compressor with delivery of 95L/min. Air output hose features quick release coupling. Suitable for inflating tyres on cars, vans, 4x4s and commercial vehicles. Supplied in a storage bag with accessory kit including ball needle and adaptors for inflatables.
  • Air Delivery: 95L/min.
  • Typical Inflation Time: 0-30psi in 45sec (175/70/R13).
  • 7.5m Air hose with quick release coupling and 3m power cord with clamps.
  • Suitable for inflating tyres on cars, vans, 4x4s and commercial vehicles.
  • Supplied in a storage bag with accessory kit including ball needle and adaptors for inflatables.
  • Model No. MAC07
Type Pump
Hose Length 7.5m
Maximum Current 40A
Maximum Free Air Delivery cfm(L/min) Air Delivery: 95L/min CFM: 3.35
Maximum Pressure 150psi
Nett Weight 6.58kg
Operating Voltage 12V
Power Cord Length 3m
Typical Inflation Time 0-30psi in 45sec (175/70/R13)

Reviews

Be the first to submit a review

Trustpilot