Sealey Locking C-Clamp Range

Sealey Brand: Sealey
Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel plated smooth satin finish. Suitable for clamping material whilst marking, welding, brazing, gluing or soldering. Features one hand no-pinch quick release grip which provides comfort and control, reduces hand fatigue and are much easier to use than traditional style locking pliers. Heavily knurled adjustment screw for extra grip with greasy fingers.
Description Image Product Buy Pricing (Ex VAT) Capacity Jaw Capacity Length Nett Weight Pieces Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Lifetime Warranty
Sealey AK6873 Locking C-Clamp 170mm 0-50mm Capacity
Sealey AK6873 Locking C-Clamp 170mm 0-50mm Capacity
Standard range
Order code: 94-0067
MPN: AK6873

Despatched within 2 working days - 100 in stock
1+ £17.06
Price per unit Ex VAT
0-50mm 50mm 170mm 0.26kg C-Clamp No No Yes Yes
Sealey AK6874 Locking C-Clamp 280mm 0-90mm Capacity
Sealey AK6874 Locking C-Clamp 280mm 0-90mm Capacity
Standard range
Order code: 94-0068
MPN: AK6874

Despatched within 2 working days - 100 in stock
1+ £29.00
Price per unit Ex VAT
0-90mm 90mm 280mm 0.795kg 1 C-Clamp No No Yes Yes
Sealey AK6875 Locking C-Clamp 455mm 0-160mm Capacity
Sealey AK6875 Locking C-Clamp 455mm 0-160mm Capacity
Standard range
Order code: 94-0069
MPN: AK6875

Despatched within 2 working days - 100 in stock
1+ £30.15
Price per unit Ex VAT
0-160mm 160mm 455mm 1.24kg C-Clamp No No Yes Yes

Trustpilot