Sealey AK6873 Locking C-Clamp 170mm 0-50mm Capacity

MPN
AK6873
Brand
Sealey
EAN-13
5054511731880
Order Code
94-0067
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish. Suitable for clamping material whilst marking, welding, brazing, gluing or soldering. Features one-hand no-pinch quick release grip which provides comfort and control, reduces hand fatigue and are much easier to use than traditional style locking pliers. Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • Suitable for clamping material whilst marking, welding, brazing, gluing or soldering.
  • Features one-hand no-pinch quick release grip which provides comfort and control, reduces hand fatigue and are much easier to use than traditional style locking pliers.
  • Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Capacity: 0-50mm.
  • Lifetime guarantee*.
  • Model No. AK6873
Type C-Clamp
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Capacity 0-50mm
Jaw Capacity 50mm
Length 170mm
Lifetime Warranty Yes
Nett Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot