Sealey AK6875 Locking C-Clamp 455mm 0-160mm Capacity

MPN
AK6875
Brand
Sealey
EAN-13
5054511731897
Order Code
94-0069
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish. Suitable for clamping material whilst marking, welding, brazing, gluing or soldering. Extra-long jaw profile allows for clearance of obstacles in hard-to-reach areas. Features one-hand no-pinch quick release grip which provides comfort and control, reduces hand fatigue and are much easier to use than traditional style locking pliers. Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • Suitable for clamping material whilst marking, welding, brazing, gluing or soldering.
  • Extra-long jaw profile allows for clearance of obstacles in hard-to-reach areas.
  • Features one-hand no-pinch quick release grip which provides comfort and control, reduces hand fatigue and are much easier to use than traditional style locking pliers.
  • Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Capacity: 0-160mm.
  • Lifetime guarantee*.
  • Model No. AK6875
Type C-Clamp
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Capacity 0-160mm
Jaw Capacity 160mm
Length 455mm
Lifetime Warranty Yes
Nett Weight 1.24kg

Reviews

Be the first to submit a review

Trustpilot