Sealey AK6874 Locking C-Clamp 280mm 0-90mm Capacity

MPN
AK6874
Brand
Sealey
EAN-13
5054511730036
Order Code
94-0068
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.60 £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish. Suitable for clamping material whilst marking, welding, brazing, gluing or soldering. Features one-hand no-pinch quick release grip which provides comfort and control, reduces hand fatigue and are much easier to use than traditional style locking pliers. Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Heat treated Chrome Molybdenum and Chrome Vanadium steel construction with a nickel-plated smooth satin finish.
  • Suitable for clamping material whilst marking, welding, brazing, gluing or soldering.
  • Features one-hand no-pinch quick release grip which provides comfort and control, reduces hand fatigue and are much easier to use than traditional style locking pliers.
  • Heavily knurled adjustment screw for extra grip with greasy fingers.
  • Capacity: 0-90mm.
  • Lifetime guarantee*.
  • Model No. AK6874
Type C-Clamp
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Capacity 0-90mm
Jaw Capacity 90mm
Length 280mm
Lifetime Warranty Yes
Nett Weight 0.795kg
Pieces 1

Reviews

Be the first to submit a review

Trustpilot