Sealey LED700P Rechargeable Pocket Floodlight + Magnet 360° 7W COB LED - Green

MPN
LED700P
Brand
Sealey
EAN-13
5054511622874
Order Code
94-0326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Incredibly tough aluminium housing with sturdy handle which can rotate through 360°. Virtually indestructible and one of the most durable floodlights available. Also fitted with a strong magnet, making it simple and easy to direct up to 700 lumens of light. Three light output settings 100/350/700 lumens. Features three LED battery level indicator. Fitted with a high quality 3.7V 2.6Ah lithium-ion battery. Charges via a USB Type-C cable (supplied).
  • Incredibly tough aluminium housing with sturdy handle which can rotate through 360°.
  • Virtually indestructible and one of the most durable floodlights available.
  • Also fitted with a strong magnet, making it simple and easy to direct up to 700 lumens of light.
  • Three light output settings: 100/350/700 lumens.
  • Features three LED battery level indicator.
  • Fitted with a high quality 3.7V 2.6Ah lithium-ion battery.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED700P
Battery 3.7V 2.6Ah Lithium-ion
Charging Time 4hr
IP Rating IP65
LED Type 7W COB
Length 95mm
Lumen Output (High/Mid/Low): 700/350/100lm
Nett Weight 255g
Operating Time (High/Mid/Low): 2/4/10hr

Reviews

Be the first to submit a review

Accessories


Trustpilot