Sealey LED700P Rechargeable Pocket Floodlight + Magnet 360° 7W COB LED Range

Sealey Brand: Sealey
Incredibly tough aluminium housing with sturdy handle which can rotate through 360°. Virtually indestructible and one of the most durable floodlights available. Also fitted with a strong magnet, making it simple and easy to direct up to 700 lumens of light. Three light output settings 100/350/700 lumens. Features three LED battery level indicator. Fitted with a high quality 3.7V 2.6Ah Li-ion battery. Charges via a micro USB lead (Braided micro USB included).
Description Image Product Buy Pricing (Ex VAT) Lumen Output Operating Time Battery Charging Time IP Rating LED Type Length Nett Weight
Sealey LED700P Rechargeable Pocket Floodlight + Magnet 360° 7W COB LED - Green
Sealey LED700P Rechargeable Pocket Floodlight + Magnet 360° 7W COB LED - Green
Standard range
Order code: 94-0326
MPN: LED700P

Despatched within 2 working days - 100 in stock
1+ £38.00
Price per unit Ex VAT
(High/Mid/Low): 700/350/100lm (High/Mid/Low): 2/4/10hr 3.7V 2.6Ah Lithium-ion 4hr IP65 7W COB 95mm 255g
Sealey LED700PR Rechargeable Pocket Floodlight with Magnet 360° 7W COB LED - Red
Sealey LED700PR Rechargeable Pocket Floodlight with Magnet 360° 7W COB LED - Red
Standard range
Order code: 94-0327
MPN: LED700PR

Despatched within 2 working days - 100 in stock
1+ £34.62
Price per unit Ex VAT
Low:100lm/Mid:350lm/High:700lm Low:10hr/Mid:4hr/High:2hr 3.7V 2.6Ah Lithium-ion 4hr IP65 7W COB 95mm 255g

Trustpilot