Sealey LED4492 Alu Torch 10W CREE XM-L LED Adjustable Focus Recharge USB Port

MPN
LED4492
Brand
Sealey
EAN-13
5054630593321
Order Code
94-0317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single 10W SMD LED produces extremely bright, white light with an output of 1200 lumens and a working range up to 200m. Focus type can be changed from spotlight to wide area by a twist action of the head. Lightweight aluminium housing. Two power options - full power and 30% energy saving mode. Powered by a rechargeable 3.7V 2Ah lithium-ion battery. Charge time of 4hrs. Strong magnet on the base. Supplied with USB Type-C charging lead.
  • Produces extremely bright, white light.
  • Adjustable focus from spotlight to wide area by a twist action of the head.
  • Lightweight aluminium housing.
  • Two power settings - 100% and 30%.
  • Lumen Output (High/Low): 1200/550lm.
  • Working Range: 200m.
  • Powered by a rechargeable 3.7V 2Ah lithium-ion battery.
  • Charging Time: 4hr.
  • Strong magnet on the base.
  • Supplied with USB Type-C charging lead.
  • Model No. LED4492
Battery 3.7V 2Ah Lithium-ion
LED Type 10W SMD
Lifetime Warranty No
Lumen Output High:1200lm/Low: 550lm
Nett Weight 250g
Operating Time High/Low: 1.5hr/3hr
Range High/Low: 200m/150m

Reviews

Be the first to submit a review

Trustpilot